NXP Semiconductors MCIMX286DVM4B

Microprocessor, i.MX28 Series, 32bit, 128KB, 454MHz, 1.62V to 2.1V, MAPBGA-289
$ 15.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX286DVM4B.

IHS

Datasheet74 pages8 years ago
Datasheet74 pages16 years ago

NXP Semiconductors

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.77%

Alternate Parts

Price @ 1000
$ 15.28
$ 19.696
$ 19.696
Stock
178,093
235,824
235,824
Authorized Distributors
6
6
6
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
289
289
289
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
454 MHz
454 MHz
454 MHz
Interface
CAN, I2C, UART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, MMC, SPI, UART, USART, USB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.55 V
1.55 V
1.55 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-27
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCIMX283DVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX280CVM4B
Processors Data Sheet for Consumer Products | IC MPU I.MX28 454MHZ 289MAPBGA
NXP SemiconductorsMCIMX283CVM4B
SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCIMX286DVM4B provided by its distributors.

Microprocessor, i.MX28 Series, 32bit, 128KB, 454MHz, 1.62V to 2.1V, MAPBGA-289
I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289 Rohs Compliant: Yes
SOC Microprocessor 1.55V/2.1V 289-Pin MAP-BGA Tray
MPU, 32BIT, 454MHZ, MAPBGA-289; Product Range: i.MX Family i.MX28 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 289Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.62V; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX286DVM4B.