NXP Semiconductors MCHC908QT4MDWE

MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ Rail
$ 3.998
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC908QT4MDWE.

NXP Semiconductors SCT

Datasheet184 pages16 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
-1.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-15
LTD Date2023-06-15

Related Parts

NXP SemiconductorsMC908QT4ACDWE
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMC908QT4AMDWE
IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
NXP SemiconductorsMC68HC908QT4CDW
8 Bit MCU, HC08 Microcontrollers, HC08, 8 MHz, 4 KB, 8 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors MCHC908QT4MDWE provided by its distributors.

MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ Rail
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SOIC
2.7V~5.5V 8MHz 1KB FLASH 4KB LVD,POR,PWM 5 2.7V 5.5V 8MHz A/D 4x8b 8bit HC08 SOIC-8 5.5mm*5.45mm*1.85mm
Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO8
MICROCONTROLLER, 8 BIT, HC08/S08
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:4KB; Memory Size, RAM:128Byte; No. of I/O Pins:6; No. of ADC Inputs:4; No. of Timers:1; No. of PWM Channels:2; Clock Speed:8MHz; Supply Voltage Min:2.7V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP