NXP Semiconductors MC908QT4AMDWE

IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
$ 3.06
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908QT4AMDWE.

IHS

Datasheet202 pages16 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68HC908QT4CDW
8 Bit MCU, HC08 Microcontrollers, HC08, 8 MHz, 4 KB, 8 Pins, SOIC
NXP SemiconductorsMCHC908QT4VDWE
MCU 8-bit HC08 HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ Rail
NXP SemiconductorsMCHC908QT4VDWER
MCU 8-bit HC08 HC08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R

Descriptions

Descriptions of NXP Semiconductors MC908QT4AMDWE provided by its distributors.

IC MCU 8BIT 1.5KB FLASH 8SOIC / MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 8-Pin SOIC Tube
ROHS3Compliant GULL WING DUAL CMOS Microcontroller -40C~125C TA 32MHz 1.27mm 128x 8
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SOIC
Ic, 8-Bit Mcu, 8Mhz, Soic-8; Product Range:Hc08 Microcontrollers; Device Core:Hc08; Operating Frequency Max:8Mhz; Program Memory Size:4Kb; No. Of Pins:8Pins; Ic Case/Package:Soic; No. Of I/O S:6I/O S; Interfaces:-; Qualification:- Rohs Compliant: Yes |Nxp MC908QT4AMDWE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP