NXP Semiconductors MCHC11F1CFNE4R

MCU 8-bit HC11 HC11 CISC 512B ROMLess Automotive 68-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCHC11F1CFNE4R.

IHS

Datasheet162 pages28 years ago

NXP Semiconductors SCT

Farnell

Freescale Semiconductor

Jameco

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC68L11F1CFNE3
MCU 8-bit HC11 HC11 CISC 512B EPROM 3.3V/5V Automotive 68-Pin PLCC Rail
MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
NXP SemiconductorsMCHC11F1VFNE3
8-Bit Mcu, 1Kram, 512Ee, a/D, Epp/Tube In Drypack Rohs Compliant: Yes |Nxp MCHC11F1VFNE3
MICROCHIP PIC16C924-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,68-PIN PLCC
NXP SemiconductorsMC68HC11E0CFNE3
MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52

Descriptions

Descriptions of NXP Semiconductors MCHC11F1CFNE4R provided by its distributors.

MCU 8-bit HC11 HC11 CISC 512B ROMLess Automotive 68-Pin PLCC T/R
HC11 Series 1 kB RAM 4 MHz Surface Mount 8-Bit Microcontroller - PLCC-68
Microcontroller, 8-Bit, EEPROM, 6800 CPU, 4MHz, CMOS, PQCC68
8-bit Microcontrollers - MCU 8B MCU 1KRAM 512EE
8-BIT MICROCONTROLLER IC, HC11, 4MHZ, 68
; Controller Family/Series:HC11; Core Size:8-bit; No. of I/O's:30; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1; Interface:SCI, SPI; Digital IC Case Style:LCC ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCHC11F1CFNE4R.