Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C923-04/L

Microchip PIC16C923-04/L, 8 Bit PIC16C Microcontroller, 8MHZ, 7 Kb Otp, 64-PIN Plcc
$ 5.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C923-04/L.

Augswan

Datasheet189 pages29 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+433%

CAD Models

Download Microchip PIC16C923-04/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16CSeries microcontroller, PICkernel, 68needle, PLCCencapsulation
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube
8Bit Cmos Mcu, Smd, 16Lc923, Plcc68; |Microchip Technology PIC16LC923-04I/L

Descriptions

Descriptions of Microchip PIC16C923-04/L provided by its distributors.

MICROCHIP PIC16C923-04/L,8BIT PIC16C MICROCONTROLLER,8MHZ,7 KB OTP,64-PIN PLCC
4V~6V 4MHz 1.375KB OTP 7KB LCD,POR,PWM,WDT external 25 2.5V 6V 4MHz I2C,SPI 8bit PIC LCC SMD mount 24.33mm*24.33mm*4.06mm
MCU, 8BIT, PIC16, 8MHZ, PLCC-68; Product Range: PIC16 Family PIC16C9x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 7KB; RAM Memory Size: 176Byte; No. of Pins: 68Pins; MCU Case Style: LCC; No. of I/O's: 25I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C923-04-L
  • PIC16C923-04/L.
  • PIC16C923-04L