NXP Semiconductors MCF5484CZP200

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
$ 80.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5484CZP200.

IHS

Datasheet34 pages19 years ago

NXP Semiconductors SCT

Newark

Freescale Semiconductor

Jameco

Inventory History

3 month trend:
-25.71%

Alternate Parts

Price @ 1000
$ 80.22
$ 105.01
$ 105.01
Stock
143,789
184,932
184,932
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
388
388
388
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Number of I/Os
99
99
99
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Memory Type
ROMless
ROMless
ROMless
Memory Size
32 kB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT
DMA, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-10
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF5471ZP200
Coldfire V4E MCF547x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)
NXP SemiconductorsMCF5472ZP200
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
NXP SemiconductorsMCF5485CVR200
Coldfire V4E MCF548x Microcontroller IC 32-Bit 200MHzROMless 388-PBGA (27x27)

Descriptions

Descriptions of NXP Semiconductors MCF5484CZP200 provided by its distributors.

MPU ColdFire V4e MCF5xxx Processor RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
IC 32 BIT Microcontroller Coldfire V4E 200 MHz Romless 388-PBGA (27x27) pkg
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA388
32-bit MCUs MCF548X V4ECORE MMU FPU
MPU, 32BIT, 200MHZ, BGA-388; Series:MCF548x; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.43V; Supply Voltage Max:1.58V; Digital IC Case Style:BGA; No. of Pins:388; CPU Speed:200MHz; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5484CZP200.