NXP Semiconductors MCF54452VR266

MPU ColdFire MCF5445X Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V Automotive 360-Pin TEBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF54452VR266.

IHS

Datasheet47 pages19 years ago
Datasheet47 pages10 years ago

Augswan

NXP Semiconductors

Upverter

Newark

CAD Models

Download NXP Semiconductors MCF54452VR266 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-14
LTD Date2021-12-31

Related Parts

NXP SemiconductorsMCF54455CVR200
MPU ColdFire MCF5445X Processor RISC 32bit 200MHz 1.8V/2.5V/3.3V Automotive 360-Pin TEBGA Tray
NXP SemiconductorsMCF53281CVM240
MCF532x Series 240MHz 32KB RAM ColdFire ® 32-Bit Microcontroller - MAPBGA-256
NXP SemiconductorsMCF5472ZP200
MPU ColdFire V4e MCF5xxx Processor RISC 32bit 200MHz 2.5V/3.3V 388-Pin BGA Tray
MCU 32-bit SH-4 RISC ROMLess 1.5V/3.3V 256-Pin BGA Tray
STMicroelectronicsSPC564A80B4CFAR
MCU 32-bit SPC564A80x e200z4 RISC 4MB Flash 1.2V/3.3V/5V 324-Pin P-BGA T/R
Texas InstrumentsF28M36P63C2ZWTT
C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105

Descriptions

Descriptions of NXP Semiconductors MCF54452VR266 provided by its distributors.

MPU ColdFire MCF5445X Processor RISC 32bit 266MHz 1.8V/2.5V/3.3V Automotive 360-Pin TEBGA Tray
MCF5445x Series 32 kB SRAM 266 MHz SMT 32-Bit Microcontroller - PBGA-360
Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 266Mhz, Pbga 360 Rohs Compliant: Yes
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA360
IC MCU 32BIT ROMLESS 360TEPBGA
SENSOR OPT 850NM AMBIENT 8SOIC
MPU, 32BIT, 266MHZ, TEPBGA-360; Series:MCF5445x; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.35V; Supply Voltage Max:1.65V; Digital IC Case Style:TEPBGA; No. of Pins:360; CPU Speed:266MHz; Embedded Interface Type:I2C, SPI, SSI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF54452VR266.