NXP Semiconductors MCF5407CAI220

220MHZ Rom 1 220MHZ 16KB 3.3V Ebi, Emi, I2C, Uart, Usart 32 Bit Coldfire V4 QFP 28MM*28MM*3.6MM
$ 154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5407CAI220.

Upverter

Technical Drawing3 pages10 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF5407CAI220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2019-08-24
LTD Date2020-02-24

Related Parts

NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
NXP SemiconductorsMCF5307AI90B
Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
NXP SemiconductorsMCF5307CAI90B
Coldfire V3 MCF530x Microcontroller IC 32-Bit 90MHzROMless 208-FQFP (28x28)
ATMEL AT91SAM9XE512-QU32 Bit Microcontroller, ARM9, 180 MHz, 512 KB, 32 KB, 208 Pins, QFP
Microcontroller 32-Bit ARM926EJ-S RISC 256KB Flash 1.8V/2.5V/3.3V 208-Pin PQFP
MCU 32-bit FR60 RISC 1088KB Flash 3.3V/5V 208-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF5407CAI220 provided by its distributors.

220MHz ROM 1 220MHz 16KB 3.3V EBI,EMI,I2C,UART,USART 32bit Coldfire V4 QFP 28mm*28mm*3.6mm
MPU ColdFire MCF5xxx Processor RISC 32bit 0.22um 220MHz 3.3V 208-Pin FQFP Tray / IC MCU 32BIT ROMLESS 208FQFP
NXP MCF5407CAI220 32BIT MCU COLDFIRE V4, 5407CAI220
Mcf5407 V4Core 4Ksram Rohs Compliant: Yes
INTEGRATED COLDFIRE V4 MICROPROC
32BIT MCU COLDFIRE V4, 5407CAI220; Series:ColdFire V4 MPU; Core Size:32bit; Program Memory Size:24 KB; CPU Speed:220MHz; Digital IC Case Style:FQFP; No. of Pins:208; Supply Voltage Range:3.3V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5407; Cache on Chip L1/L2 Memory:24KB; Clock Frequency:220MHz; EEPROM Memory Size:0Byte; Frequency Typ:220MHz; IC Generic Number:5407CAI220; Interface Type:I2C, UART; Logic Function Number:220; Memory Size:0; Memory Type:SRAM; Microprocessor/Controller Features:1 UART, 1 synchronous UART, 4 DMA Channels, I2C module; No. of Bits:32; No. of I/O's:16; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:FQFP; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Memory Size:4KB; Supply Voltage Max:3.3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5407CAI220.