NXP Semiconductors MCF5407CAI162

Coldfire V4 MCF540x Microcontroller IC 32-Bit 162MHzROMless 208-FQFP (28x28)
$ 103.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5407CAI162.

IHS

Datasheet28 pages23 years ago

Augswan

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-11-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-24
LTD Date2020-02-24

Related Parts

NXP SemiconductorsMCF5407AI162
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.22um 162MHz 3.3V 208-Pin FQFP Tray
NXP SemiconductorsMCF52274CLU120
Coldfire V2 MCF5227x Microcontroller IC 32-Bit 120MHzROMless 176-LQFP (24x24)
NXP SemiconductorsMCF5235CVM150
MCF523x Series 64 KB RAM 150 MHz ColdFire 32-Bit Microcontroller - MAPBGA-256

Descriptions

Descriptions of NXP Semiconductors MCF5407CAI162 provided by its distributors.

Coldfire V4 MCF540x Microcontroller IC 32-Bit 162MHzROMless 208-FQFP (28x28)
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.22um 162MHz 3.3V 208-Pin FQFP Tray
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:coldfire V4 Mcf540X Series; Cpu Speed:162Mhz; Clock Frequency:162Mhz; Controller Family/series:coldfire; Embedded Interface Type:i2C, Uart; Mpu Case Style:fqfprohs Compliant: Yes
CPU COLDFIRE V4, SMD, 5407CAI162; SVHC:Cobalt dichloride; Series:MCF54; No. of Bits:32; Typ Frequency:162MHz; Cache on Chip L1/L2 Memory:24KB; Interface Type:I2C, UART; No of I/O Lines:16; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:FQFP; No. of Pins:208; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:5407; Clock Frequency:162MHz; IC Generic Number:5407CAI162; Logic Function Number:162; Memory Size:0; Memory Type:SRAM; Microprocessor/Controller Features:Four-channel DMA controller, Two UARTs, I2C interface, Parallel I/O interface; Qualified Segment:COMMERCIAL, INDUSTRIAL; Timers, No. of:2; EEPROM Size:0Byte; Memory Size, RAM:4KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5407CAI162.