NXP Semiconductors MCF5328CVM240J

MPU MPC5xxx RISC 32-Bit 240MHz 256-Pin MAP-BGA Tray
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5328CVM240J.

IHS

Datasheet50 pages18 years ago

Newark

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 25.26
$ 25.26
Stock
96,302
189,746
189,746
Authorized Distributors
0
6
6
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Interface
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MCF5328CVM240J provided by its distributors.

MPU MPC5xxx RISC 32-Bit 240MHz 256-Pin MAP-BGA Tray
RISC Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256
IC, 32BIT MPU, 240MHz, 256-MAPBGA; Series:ColdFire; Core Size:32bit; Program Memory Size:16KB; Supply Voltage Min:1.4V; Supply Voltage Max:1.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; CPU Speed:240MHz ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP