NXP Semiconductors MCF5307CAI66B

Coldfire V3 MCF530x Microcontroller IC 32-Bit 66MHzROMless 208-FQFP (28x28)
$ 75.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5307CAI66B.

IHS

Datasheet502 pages21 years ago

Augswan

Freescale Semiconductor

Factory Futures

Future Electronics

Inventory History

3 month trend:
-4.12%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMCF5307AI66B
MPU ColdFire MCF5xxx Processor RISC 32-Bit 0.35um 66MHz 5V 208-Pin FQFP Tray
NXP SemiconductorsMCF5272VM66
MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5272VM66R2
MPU ColdFire MCF5xxx Processor RISC 32-Bit 66MHz 3.3V 196-Pin MAP-BGA T/R

Descriptions

Descriptions of NXP Semiconductors MCF5307CAI66B provided by its distributors.

Coldfire V3 MCF530x Microcontroller IC 32-Bit 66MHzROMless 208-FQFP (28x28)
MPU ColdFire MCF5xxx Processor RISC 32bit 0.32um 66MHz 3.3V 208-Pin FQFP Tray
66MHz ROM 1 3.6V 66MHz 8KB 3.3V EBI,EMI,I2C,UART,USART 32bit Coldfire V3 QFP
IC, CPU COLDFIRE 4K SRAM, 5307CAI66; Product Range: -; MPU Core Size: 32bit; Program Memory Size: 8KB; No. of Pins: 208Pins; MPU Case Style: FQFP; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5307CAI66B.