NXP Semiconductors MCF5282CVM80

Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 256-MAPBGA
$ 67.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5282CVM80.

IHS

Datasheet766 pages17 years ago
Datasheet16 pages19 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 67.07
$ 73.203
Stock
161,874
109,874
Authorized Distributors
6
2
Case/Package
BGA
MAPBGA
Number of Pins
256
256
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Number of I/Os
142
142
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, I2C, LVD, POR, PWM, WDT
DMA, I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-04-15
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF5216CVM66J
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsMCF5281CVM66
MCU 32-Bit MCF528x ColdFire RISC 256KB Flash 3.3V 256-Pin MA-BGA Tray
NXP SemiconductorsMCF5281CVF66
Coldfire V2 MCF528x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 256-MAPBGA

Descriptions

Descriptions of NXP Semiconductors MCF5282CVM80 provided by its distributors.

Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 256-MAPBGA
MCU 32-Bit MCF528x ColdFire RISC 512KB Flash 3.3V 256-Pin MA-BGA Tray
32 Bit Microcontroller, Coldfire V2 Family MCF528x Series Microcontrollers, ColdFire v2, 32 bit
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA256
MPU, 32BIT, COLDFIRE V2, 80MHZ, 256BGA; Series:MCF5282; Digital IC Case Style:PBGA; No. of Pins:256; Operating Temperature Range:-40°C to +85°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:PBGA; Cache on Chip L1/L2 Memory:4KB; Interface Type:CAN, I2C, SPI, UART; Max Supply Voltage:5V; No. of Bits:32; No. of I/O Lines:150; Termination Type:SMD; Typ Frequency:80MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF5282CVM-80