NXP Semiconductors MCF5233CVM100J

MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray
$ 21.826
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5233CVM100J.

IHS

Datasheet48 pages20 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.826
$ 47.58
$ 47.58
Stock
100,181
150,335
150,335
Authorized Distributors
2
5
5
Case/Package
MAPBGA
MAPBGA
MAPBGA
Number of Pins
256
256
256
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
75 MHz
75 MHz
Interface
CAN, EBI/EMI, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
1.6 V
1.6 V
1.6 V

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Descriptions

Descriptions of NXP Semiconductors MCF5233CVM100J provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32bit 100MHz 256-Pin MAP-BGA Tray
Coldfire V2 MCF523x Microcontroller IC 32-Bit 100MHzROMless 256-MAPBGA
Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256
100MHz ROM 1 1.4V 3.6V 100MHz 4KB 3.3V CANbus,EBI,EMI,I2C,SPI,UART,USART 32bit Coldfire V2 MAPBGA-256
ICMICROCONTROLLER32-BITCOLDFIRE CPUCMOSBGA256PINPLASTIC
IC MCU 32BIT ROMLESS 256MAPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP