NXP Semiconductors MCF5232CAB80

MPU ColdFire MCF5xxx Processor RISC 32-Bit 80MHz 160-Pin PQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF5232CAB80.

IHS

Datasheet48 pages19 years ago

Newark

iiiC

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-11
LTD Date2014-10-11

Related Parts

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP Tray / IC MCU 32BIT 32KB ROM 208QFP
MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 208-Pin PQFP - Trays
IC MPU I960 25MHZ 132QFP / i960 Microprocessor IC i960 1 Core, 32-Bit 25MHz 132-QFP
MPU i960® Processor RISC 32bit 33MHz 132-Pin PQFP

Descriptions

Descriptions of NXP Semiconductors MCF5232CAB80 provided by its distributors.

MPU ColdFire MCF5xxx Processor RISC 32-Bit 80MHz 160-Pin PQFP Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PQFP160
NXP MCF5232CAB80 MCU, 32BIT, COLDFIRE V2, 80MHZ, QFP-160
32BIT MCU COLDFIRE V2, 5232CAB80; Series:ColdFire V2 MPU; Core Size:32bit; Program Memory Size:8 KB; CPU Speed:80MHz; Digital IC Case Style:QFP; No. of Pins:160; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5232; Cache on Chip L1/L2 Memory:16KB; Clock Frequency:80MHz; EEPROM Memory Size:0Byte; Frequency Typ:40MHz; IC Generic Number:5232CAB80; Interface Type:CAN, I2C, SPI, UART; Logic Function Number:80; Memory Size:0; Memory Type:SRAM; Microprocessor/Controller Features:CAN 2.0 B, 3 UARTs, Queued SPI, I2C bus interface, Four-channel DMA controller; No. of Bits:32; No. of I/O's:61; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Memory Size:64KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP