Microchip AT91SAM9XE512B-QU

MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 208-Pin PQFP - Trays
$ 21.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9XE512B-QU.

ODG (Origin Data Global)

Datasheet877 pages10 years ago

HQonline

TME

Inventory History

3 month trend:
-0.60%

CAD Models

Download Microchip AT91SAM9XE512B-QU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-13
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 208-Pin PQFP Tray / IC MCU 32BIT 32KB ROM 208QFP
NXP SemiconductorsMCF5232CAB80
MPU ColdFire MCF5xxx Processor RISC 32-Bit 80MHz 160-Pin PQFP Tray

Descriptions

Descriptions of Microchip AT91SAM9XE512B-QU provided by its distributors.

MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/2.5V/3.3V 208-Pin PQFP - Trays
IC MPU SAM9XE 180MHZ 208QFP / ARM926EJ-S Microprocessor IC SAM9XE 1 Core, 32-Bit 180MHz 208-PQFP (28x28)
RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 180MHz, CMOS, PQFP208
MCU, ARM9, 108MHZ, PQFP-208; Product Range: SAM9 Family AT91SAM9X Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 208Pins; MCU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.