NXP Semiconductors MCF52277CVM160

Coldfire V2 MCF5227x Microcontroller IC 32-Bit 166.67MHzROMless 196-MAPBGA (15x15)
$ 15.229
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52277CVM160.

IHS

Datasheet46 pages10 years ago
Datasheet46 pages19 years ago

SHENGYU ELECTRONICS

element14 APAC

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+41.49%

CAD Models

Download NXP Semiconductors MCF52277CVM160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-09
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMCF5274LVM166
MPU ColdFire MCF5xxx Processor RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5208CVM166
MPU ColdFire MCF5xxx Processor RISC 32bit 166.67MHz Automotive 196-Pin MAP-BGA Tray
NXP SemiconductorsMCF5373LCVM240
MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF52277CVM160 provided by its distributors.

Coldfire V2 MCF5227x Microcontroller IC 32-Bit 166.67MHzROMless 196-MAPBGA (15x15)
Microprocessor, MCF5227X Series, 160 MHz, 32bit, 128 KB, 1.4 V to 1.6 V, MAPBGA-196
0 166.67MHz ROM 1 1.4V,1.7V,3V 1.6V,3.6V 166.67MHz 4KB 1.8V,2.5V,3.3V CANbus,EBI,EMI,I2C,SPI,SSI,UART,USART,USB OTG 0Mbps 32bit Coldfire V2 MAPBGA-196 15mm*15mm*1.6mm
MPU, 32BIT, V2, W/LCD-TOUCH, 196MABGA; Controller Family/Series:68K / ColdFire; Core Size:32bit; Program Memory Size:128 KB; RAM Memory Size:128KB; CPU Speed:160MHz; No. of Timers:10; No. of PWM Channels:1; Digital IC Case Style:MAPBGA; Supply Voltage Range:1.4V to 1.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:196; SVHC:No SVHC (20-Jun-2011); Clock Frequency:160Hz; Interface Type:CAN, I2C, USB, SSI, UART, SPI; No. of Bits:32; No. of External Interrupts:7; No. of I/O's:55; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MABGA; Program Memory Size:128KB; Supply Voltage Max:1.6V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP