NXP Semiconductors MCF52258AG80

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
$ 16.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52258AG80.

element14 APAC

Datasheet46 pages18 years ago
Datasheet46 pages18 years ago
Datasheet46 pages18 years ago
Datasheet46 pages18 years ago

Freescale Semiconductor

Newark

iiiC

element14

Inventory History

3 month trend:
+10.00%

CAD Models

Download NXP Semiconductors MCF52258AG80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52258CAG66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52256AG80
Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)

Descriptions

Descriptions of NXP Semiconductors MCF52258AG80 provided by its distributors.

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 512Kb Flash, 80Mhz, Qfp 144 Rohs Compliant: Yes
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PQFP144
Microcontrollers (MCU); MCF52258AG80; NXP SEMICONDUCTORS; 64 kB; FLASH; 96; 80 MHz
MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144
3V~3.6V 80MHz 64KB FLASH 512KB DMA,LVD,POR,PWM,WDT 96 1 3V 3.6V 80MHz CANbus,EBI,EMI,Ethernet,I2C,QSPI,UART,USART,USB OTG A/D 8x12b 32bit Coldfire V2 QFP 20mm*20mm*1.4mm
MCU, 32BIT, COLDFIRE V2, 80MHZ, LQFP-144; Controller Family/Series:Coldfire V2; Core Size:32bit; No. of I/O's:96; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:80MHz; Peripherals:ADC, DMA, PIT, RTC; Embedded Interface Type:I2C, QSPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V2 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF5225x / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 64 / Interfaces = USB OTG / Interfaces = I²C / Interfaces = QSPI / Interfaces = Mini-FlexBus / Interfaces = CAN / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 12 / Number of Programmable I/Os = 96 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF52258AG80.