NXP Semiconductors MCF52256AG80

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
$ 16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52256AG80.

IHS

Datasheet46 pages18 years ago

element14 APAC

Freescale Semiconductor

iiiC

element14

Inventory History

3 month trend:
+74.63%

CAD Models

Download NXP Semiconductors MCF52256AG80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-01-21
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF52256CAG66
Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52258AG80
Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Descriptions

Descriptions of NXP Semiconductors MCF52256AG80 provided by its distributors.

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V Automotive 144-Pin LQFP Tray
MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, QFP 144
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PQFP144
32-bit Microcontroller IC; Controller Family/Series:ColdFire/68K; Memory Size, RAM:32KB; No. of Timers:2; Digital IC Case Style:LQFP; Operating Temperature Range:0°C to +70°C; No. of Pins:144; A/D Converter:12 Bits ;RoHS Compliant: Yes
MCU, 32BIT, COLDFIRE V2, 80MHZ, LQFP-144; Controller Family/Series:Coldfire V2; Core Size:32bit; No. of I/O's:96; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:144; Program Memory Size:256KB; RAM Memory Size:32KB; CPU Speed:80MHz; Peripherals:ADC, DMA, PIT, RTC; Embedded Interface Type:I2C, QSPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF52256AG80.