NXP Semiconductors MCF52235CVM60

MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray
$ 24.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52235CVM60.

NXP Semiconductors SCT

Datasheet55 pages19 years ago

IHS

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

CAD Models

Download NXP Semiconductors MCF52235CVM60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF52233CVM60
MCU 32-Bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MA-BGA Tray
NXP SemiconductorsMCF52234CVM60
MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, MAPBGA 121
NXP SemiconductorsMCF52256CVN66
MCU 32-bit MCF5225x ColdFire RISC 256KB Flash 3.3V Automotive 144-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF52235CVM60 provided by its distributors.

MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 121-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 60MHz, CMOS, PBGA121
32-bit Microcontrollers - MCU KIRIN2E 121 MAPBGA EPP
IC MCU 32B 256KB FLASH 121MAPBGA
IC MCU 32BIT 256KB FLASH 121BGA
Microprocessor IC; Series:MCF52; No. of Bits:32; Frequency Typ:60MHz; Interface:I2C, CAN, UART; No. of I/O Pins:73; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:121-MAPBGA; No. of Pins:121 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP