NXP Semiconductors MCF52233CAF60

MCF52235 ColdFire Microcontroller Data Sheet | IC MCU 32BIT 256KB FLASH 80LQFP
$ 18.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52233CAF60.

IHS

Datasheet55 pages19 years ago

ODG (Origin Data Global)

Newark

Augswan

Farnell

Inventory History

3 month trend:
-24.78%

CAD Models

Download NXP Semiconductors MCF52233CAF60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF52230CAF60
Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
NXP SemiconductorsMCF5212CAE66
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF5213CAF66
MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MCF52233CAF60 provided by its distributors.

MCF52235 ColdFire Microcontroller Data Sheet | IC MCU 32BIT 256KB FLASH 80LQFP
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)
32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5223x Series Microcontrollers
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 60MHz, CMOS, PQFP80
MCU 32-Bit V2 ColdFire RISC 256KB Flash 3.3V 80-Pin LQFP Tray
MCU, 32BIT, KIRIN, 256K F, 60MHZ, 80PQFP; Series:MCF52; Core Size:32bit; Program Memory Size:256 KB; CPU Speed:60MHz; Digital IC Case Style:LQFP; No. of Pins:80; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Clock Frequency:60MHz; Frequency Typ:60MHz; Interface Type:I2C, SPI, UART; Memory Size:256KB; Memory Type:FLASH; No. of Bits:32; No. of I/O's:43; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; RAM Size:32KB; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
Device Core = ColdFire V2 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF5223x / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = QSPI / Interfaces = UART / ADC Channels = 8 / ADC Resolution bit = 12 / Number of Programmable I/Os = 56 / Number of Timers/Counters = 10 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF52233CAF60.