NXP Semiconductors MCF52221CVM80

MCU 32-bit MCF5222x ColdFire RISC 128KB Flash 3.3V 81-Pin MAPBGA Tray
$ 11.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52221CVM80.

NXP Semiconductors SCT

Datasheet55 pages18 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF52221CVM80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMCF52100CVM80
Coldfire V2 MCF521xx Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)
NXP SemiconductorsMCF52210CVM66
Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 64KB (64K x 8) FLASH 81-MAPBGA (10x10)
STMicroelectronicsSTM32F103VBH6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.85V/3.3V 100-Pin VFBGA Tray

Descriptions

Descriptions of NXP Semiconductors MCF52221CVM80 provided by its distributors.

MCU 32-bit MCF5222x ColdFire RISC 128KB Flash 3.3V 81-Pin MAPBGA Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 66MHz, CMOS, PBGA81
32-bit Microcontrollers - MCU 32-BIT MCU W/ USB FS OTG
IC MCU 128K FLASH 80MHZ 81MAPBGA
IC MCU 32BIT 128KB FLSH 81MAPBGA
IC MCU 32BIT 128KB FLASH 81BGA
Microprocessor IC; Series:MCF52; No. of Bits:32; Frequency Typ:80MHz; Interface:I2C,QSPI,UART; No. of I/O Pins:56; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:81-MAPBGA; No. of Pins:81 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP