STMicroelectronics STM32F103VBH6

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
$ 5.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VBH6.

IHS

Datasheet114 pages3 years ago

Upverter

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-50.00%

CAD Models

Download STMicroelectronics STM32F103VBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.774
$ 7.505
Stock
464,075
129,745
Authorized Distributors
4
4
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, USB
CAN, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
RAM Size
20 kB
20 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
128 kB
128 kB
Peripherals
POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
16
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
16-Ch 12-Bit
DAC Channels (Resolution)
-
-
Case/Package
LFBGA
FBGA
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F105VBH6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LF-BGA Tray
STMicroelectronicsSTM32F373VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
STMicroelectronicsSTM32F372VBH6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray
MicrochipATSAM3S4CA-CU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LFBGA
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TF-BGA
MicrochipATSAM3S1CB-CU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 100-Pin TF-BGA

Descriptions

Descriptions of STMicroelectronics STM32F103VBH6 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LFBGA Tray
MEDIUM-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA100
Mainstream Performance line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 128 kB Flash 20 kB RAM ARM Based 32-Bit Microcontroller - BGA-100
128KB 2V~3.6V ARM Cortex-M3 20KB 72MHz FLASH 80 LFBGA-100 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-bit ARM Cortex-M3 72MHz 20KB Flash 80-Pin BGA 10mm×10mm×1.08mm 2V~3.6V CANbus I2C IrDA LIN SPI UART USART USB A/D 16x12b PWM PDR POR PVD Temp Sensor WDT DMA
MCU, 32BIT, CORTEX-M3, 72MHZ, BGA-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of P
Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Bga-100; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:72Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:20Kb; Núm. De Contactos:100; Modelo De Mcu:Bga |Stmicroelectronics STM32F103VBH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics