NXP Semiconductors MCF51MM256CLK

MCF51MM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80
$ 10.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51MM256CLK.

IHS

Datasheet57 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCF51JE256CLK
MCU 32-bit MCF51JE ColdFire RISC 256KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Brick
NXP SemiconductorsMCF51EM256CLK
MCU 32-bit MCF51EM ColdFire RISC 256KB Flash 2.5V/3V/3.3V 80-Pin LQFP Brick
NXP SemiconductorsMCF51JE128CLK
Coldfire V1 MCF51JE Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)

Descriptions

Descriptions of NXP Semiconductors MCF51MM256CLK provided by its distributors.

MCF51MM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80
MCU 32-bit MCF51MM ColdFire RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP Brick
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51MM Series Microcontrollers, ColdFire v1
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
1.8V~3.6V 50MHz 32KB FLASH 256KB LVD,PWM,WDT 47 1 1.8V 3.6V 50MHz CANbus,EBI,EMI,I2C,SCI,SPI,USB OTG A/D 8x16b,D/A 1x12b 32bit Coldfire V1 LQFP-80 12mm*12mm*1.4mm
IC, MCU, 32BIT, 256K FLASH, 80LQFP; Controller Family/Series:ColdFire; Core Size:32bit; No. of I/O's:47; Program Memory Size:256 KB; RAM Memory Size:32KB; CPU Speed:50.33MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, CMT, PRACMP, TPM; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:MCF51MM; Interface:I2C, SCI, SPI, USB; Interface:SCI, SPI; Peripherals:ADC, ACMP, DAC, TPM; Program Memory Size:256KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP