NXP Semiconductors MCF51JM128EVLK

MCF51JM128 ColdFire Microcontroller | IC MCU 32BIT 128KB FLASH 80LQFP
$ 13.357
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51JM128EVLK.

IHS

Datasheet49 pages18 years ago

HQonline

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
+15.85%

CAD Models

Download NXP Semiconductors MCF51JM128EVLK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-02-06
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsMCF51AG128CLK
MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
NXP SemiconductorsMCF51AC128AVLKE
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsMCF51AC128CVLKE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)

Descriptions

Descriptions of NXP Semiconductors MCF51JM128EVLK provided by its distributors.

MCF51JM128 ColdFire Microcontroller | IC MCU 32BIT 128KB FLASH 80LQFP
Mcf51Jm 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 80 Rohs Compliant: Yes
MCU 32-Bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3/5V -40C~105C TA 70mA 16MHz
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 16 KB RAM/128KB Program, 2.7V-5.5Vin, LQFP-80
2.7V~5.5V 50MHz 16KB FLASH 128KB LVD,PWM,WDT 66 1 1.8V 5.5V 50MHz CANbus,I2C,SCI,SPI,USB OTG A/D 12x12b 32bit Coldfire V1 QFP 14mm*14mm*1.5mm
MCU, COLDFIRE V1, 50.33MHZ, LQFP-80; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:66; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Peripherals:ACMP, ADC, PWM, RTC, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51JM / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 66 / Number of Timers/Counters = 10 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51JM128EVLK.