NXP Semiconductors MCF51AG128CLK

MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
$ 8.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51AG128CLK.

IHS

Datasheet50 pages0 years ago

NXP Semiconductors SCT

Future Electronics

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-06-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51AC128CVLKE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
NXP SemiconductorsMCF51AC128AVLKE
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsMCF51AC128CCLKE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)

Descriptions

Descriptions of NXP Semiconductors MCF51AG128CLK provided by its distributors.

MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V Automotive 80-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
MCF51AG 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80
32 Bit Microcontroller, Coldfire V1 Family MCF51AG Series Microcontrollers, ColdFire v1, 32 bit
2.7V~5.5V 50MHz 16KB FLASH 128KB DMA,LVD,PWM,WDT 69 1 1.8V 5.5V 50.33MHz I2C,SCI,SPI A/D 24x12b 32bit Coldfire V1 LQFP-80 14mm*14mm*1.5mm
IC, MCU, 32BIT, 128K FLASH, 80LQFP; Controller Family/Series:MCF51AG; Core Size:32bit; No. of I/O's:69; Program Memory Size:128 KB; RAM Memory Size:16KB; CPU Speed:50.33MHz; Oscillator Type:External, Internal; No. of Timers:2; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:I2C, SCI, SPI; Program Memory Size:128KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP