NXP Semiconductors MCF51AC256AVPUE

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
$ 13.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51AC256AVPUE.

NXP Semiconductors SCT

Datasheet42 pages18 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF51AC256AVPUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.35
$ 13.027
Stock
149,257
172,068
Authorized Distributors
4
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
54
54
Interface
CAN, I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, PWM, WDT
LVD, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-06-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51AC128CCPUE
MCU 32-Bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51AC128ACPUE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51AC128CVPUE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of NXP Semiconductors MCF51AC256AVPUE provided by its distributors.

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
32-BIT FLASH 50.33 MHz MICROCONTROLLER PQFP64
MCU 32BIT 256K FLASH CAN 64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
MICROCONTROLLER, 32-BIT, FLASH,

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF51AC256AVPUE.