NXP Semiconductors MCF51AC256ACPUE

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
$ 13.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF51AC256ACPUE.

HQonline

Datasheet42 pages18 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-19.37%

CAD Models

Download NXP Semiconductors MCF51AC256ACPUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-06-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCF51AC128CCPUE
MCU 32-Bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMCF51AC128ACPUE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF51AC128AVPUE
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Descriptions

Descriptions of NXP Semiconductors MCF51AC256ACPUE provided by its distributors.

Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
Microcontrollers (MCU); MCF51AC256ACPUE; NXP SEMICONDUCTORS; 32 kB; FLASH; 54; 50 MHz
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51AC Series Microcontrollers, ColdFire v1
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP64
2.7V~5.5V 50MHz 32KB FLASH 256KB LVD,PWM,WDT 54 1 2.7V 5.5V 50MHz CANbus,I2C,SCI,SPI A/D 20x12b 32bit Coldfire V1 LQFP-64 10mm*10mm*1.6mm
MCU, 32BIT, COLDFIRE V1, 50.33MHZ, LQFP; Product Range: Coldfire V1 Family MCF51AC Series Microcontrollers; Architecture: Coldfire v1; No. of Bits: 32bit; CPU Speed: 50.33MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB;
Device Core = ColdFire V1 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51AC / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 20 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP