NXP Semiconductors MC9S12XD256CAA

HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
$ 24.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12XD256CAA.

IHS

Datasheet1,348 pages0 years ago

NXP Semiconductors

Newark

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.97
$ 27.47
$ 27.47
Stock
202,260
244,554
244,554
Authorized Distributors
6
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
59
59
59
Interface
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
CAN, EBI/EMI, I2C, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12XA256CAA
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12XDT256MAA
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12XDT256CAA
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S12XD256CAA provided by its distributors.

HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray
16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 80 MHz
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP80
2.35V~5.5V 80MHz 14KB FLASH 256KB LVD,POR,PWM,WDT 59 2.5V 2.75V,5.5V 80MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,SCI,SPI 4 x 8 A/D 8x10b 16bit HCS12X QFP 14mm*14mm*2.4mm
16BIT MCU 256K FLASH, 9S12, QFP80; SVHC:Cobalt dichloride; Series:HCS12x; Memory Size, Flash:256KB; EEPROM Size:4096Byte; Memory Size, RAM:14336Byte; No of I/O Lines:31; No. of ADC Inputs:8; Timers, No. of:4; PWM Channels, No of:8; ;RoHS Compliant: Yes
16BIT MCU 256K FLASH, 9S12, QFP80; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:31; Program Memory Size:256 KB; EEPROM Memory Size:4KB; RAM Memory Size:14KB; CPU Speed:80MHz; Oscillator Type:External; No. of Timers:4; Peripherals:ADC; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 3.15V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:256KB; IC Generic Number:9S12; Interface:CAN, I2C, SCI, SPI; Interface:I2C, SPI, SCI, CAN; Interface Type:CAN, ECT, I2C, PIT, SCI, SPI; Logic Function Number:12XD256; Memory Size:512KB; Memory Type:FLASH; Microprocessor/Controller Features:16-channel and 8-channel 10-bit ADCs, 5 CAN 2.0 modules, 8 PWM channels, SCI & SPI modules, 2 Inter-IC Modules, On-Chip Voltage Regulator; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:31; Operating Temperature Max:85°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP