NXP Semiconductors MC9S12HZ256CAL

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
$ 27.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12HZ256CAL.

Augswan

Datasheet692 pages0 years ago

IHS

Freescale Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S12HZ256CAL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.56
$ 16.535
Stock
198,082
76,249
Authorized Distributors
5
3
Case/Package
QFP
LQFP
Number of Pins
112
-
Core Architecture
HCS12
-
Data Bus Width
16 b
-
Max Frequency
16 MHz
25 MHz
Number of I/Os
93
85
Interface
CAN, EBI/EMI, I2C, SCI, SPI
-
Memory Type
FLASH
FLASH
Memory Size
256 kB
-
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
LCD, POR, PWM, WDT
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC9S12XDT256MAL
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 2.5V/5V Automotive 112-Pin LQFP Tray
NXP SemiconductorsMC9S12HZ128CAL
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12HZ128VAL
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of NXP Semiconductors MC9S12HZ256CAL provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
MCU 16-bit HCS12 HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray
16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+85degC, QFP 112
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP112
16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 112 Pins, LQFP
2.35V~5.5V 25MHz 12KB FLASH 256KB LCD,Motor control PWM,POR,PWM,WDT 85 2.35V 2.75V,5.5V 25MHz CANbus,EBI,EMI,I2C,SCI,SPI 2 x 8 A/D 16x10b 16bit HCS12 QFP 20mm*20mm*1.4mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP