NXP Semiconductors MC9S12DT256MPVE

MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive 112-Pin LQFP Tray
$ 44.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DT256MPVE.

IHS

Datasheet132 pages20 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Arrow Electronics

iiiC

Inventory History

3 month trend:
+29.67%

CAD Models

Download NXP Semiconductors MC9S12DT256MPVE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.76
$ 37.39
$ 37.39
Stock
110,316
242,144
242,144
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
91
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
-
-
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-11
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S12A256CPVE
Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMC9S12A64CPVE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12DG128CPVE
MCU 16-bit S12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S12DT256MPVE provided by its distributors.

MCU 16-bit HCS12 CISC 256KB Flash 5V Automotive 112-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
2.35V~5.25V 25MHz 12KB FLASH 256KB PWM,WDT 91 5.25V 25MHz CANbus,I2C,SCI,SPI 4 x 8 A/D 8x10b 16bit HCS12 QFP 20mm*20mm*1.4mm
MCU, 16BIT, 50MHZ, LQFP-112; Product Range: HCS12 Family S12D Series Microcontrollers; Architecture: HCS12; No. of Bits: 16bit; CPU Speed: 50MHz; Program Memory Size: 256KB; RAM Memory Size: 12KB; No. of Pins: 112Pins; MCU Case
IC, 16-BIT MCU, 25MHZ, LQFP-112; Controller Family/Series:HCS12/S12X; Core Size:16 bit; No. of I/O's:91; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:12KB; CPU Speed:25MHz; No. of Timers:1; No. of PWM Channels:8;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP