NXP Semiconductors MC9S12DJ64CPV

Microcontroller, 16-Bit, FLASH, HCS12 CPU, 25MHz, CMOS, PQFP112
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DJ64CPV.

IHS

Datasheet128 pages27 years ago

Alternate Parts

Price @ 1000
$ 26.61
$ 26.61
Stock
10,665
154,705
154,705
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
-
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
91
91
Interface
CAN, I2C, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
-
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors MC9S12DJ64CPV provided by its distributors.

Microcontroller, 16-Bit, FLASH, HCS12 CPU, 25MHz, CMOS, PQFP112
16-BIT FLASH 25 MHz MICROCONTROLLER PQFP112
IC MCU 16BIT 64KB FLASH 112LQFP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP