NXP Semiconductors MC9S12DG256CPVE

Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
$ 36.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DG256CPVE.

IHS

Datasheet132 pages20 years ago

element14

Farnell

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
-8.51%

Alternate Parts

Price @ 1000
$ 36.1
$ 42.13
$ 42.13
Stock
258,942
251,147
251,147
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
112
112
112
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
91
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
256 kB
256 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12DJ256CPVE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12A128CPVE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC9S12A256CPVE
Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of NXP Semiconductors MC9S12DG256CPVE provided by its distributors.

Other Series 25MHz LQFP-112(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit HCS12 HCS12 CISC 256KB Flash Automotive 112-Pin LQFP Tray
MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller - LQFP-11
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
2.35V~5.25V 25MHz 12KB FLASH 256KB PWM,WDT 91 1 2.35V 5.25V 25MHz CANbus,I2C,SCI,SPI 4 x 8 A/D 16x10b 16bit HCS12 LQFP-112 20mm*20mm*1.6mm
IC, 16BIT MCU 256K FLASH, SMD, 9S12; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:91; Program Memory Size:256 KB; EEPROM Memory Size:4KB; RAM Memory Size:12KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.35V to 2.75V, 4.5V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:112; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:256KB; IC Generic Number:9S12; Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN, I2C, SCI, SPI; Logic Function Number:12DG256; Memory Size:96 KB; Memory Type:FLASH; Microprocessor/Controller Features:2 SCIs, 3 SPIs, 2 8-channel 10-bit ADCs, 8-channel PWM, 5 CAN 2.0 modules, and an Inter-IC Bus; No. of ADC Inputs:16; No. of Bits:16; No. of I/O's:91; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S12DG256-CPVE
  • MC9S12DG256CPVE.