NXP Semiconductors MC9S12DG128MFUE

MCU 16-bit S12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Brick
$ 32.868
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DG128MFUE.

element14

Datasheet142 pages17 years ago

IHS

Newark

Freescale Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 32.868
$ 26.005
$ 26.005
Stock
168,529
282,671
282,671
Authorized Distributors
4
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
59
59
59
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-02-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S12B128CFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12DJ128CFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsMC9S12A256CFUE
MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S12DG128MFUE provided by its distributors.

MCU 16-bit S12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Brick
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
2.35V~5.25V 25MHz 8KB FLASH 128KB PWM,WDT 59 2.25V,2.35V,4.5V 2.75V,5.25V 25MHz CANbus,I2C,SCI,SPI 2 x 8 A/D 16x10b 16bit HCS12 QFP 14mm*14mm*2.4mm
16-bit Microcontroller; Controller Family/Series:S12D; Memory Size, Flash:128KB; Memory Size, EEPROM:2KB; Memory Size, RAM:8KB; No. of I/O Pins:59; No. of ADC Inputs:8; No. of Timers:1; No. of PWM Channels:7; Clock Speed:25MHz ;RoHS Compliant: Yes
16BIT 128K FLASH MCU, CAN, QFP80; Controller Family/Series:MC9S12; Core Size:16bit; No. of I/O's:59; Program Memory Size:128 KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 4.5V to 5.25V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:128KB; Interface:CAN, I2C, SCI, SPI; Interface Type:CAN, I2C, SCI, SPI; Logic Function Number:12DG128; Memory Size:131072; Memory Type:FLASH; Microprocessor/Controller Features:CAN 2.0 A/B, IIC, SCI, SPI; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:60; Number of bits In Timer:8; Number of bits in ADC:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFP; Program Memory Size:128KB; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Supply Voltage Max:5.25V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP