NXP Semiconductors MC9S12DB128CPVER

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
$ 31.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12DB128CPVER.

IHS

Datasheet142 pages20 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 31.381
$ 27.47
Stock
147,244
118,320
Authorized Distributors
3
6
Case/Package
LQFP
LQFP
Number of Pins
112
112
Core Architecture
HCS12
HCS12
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
91
91
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
Peripherals
PWM, WDT
PWM, WDT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMC9S12DG128MPVE
MCU 16-bit S12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12B128VPVE
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
NXP SemiconductorsMC9S12DG128VPVE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Descriptions

Descriptions of NXP Semiconductors MC9S12DB128CPVER provided by its distributors.

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)
2.35V~5.25V 25MHz 8KB FLASH 128KB PWM,WDT 91 CANbus,I2C,SCI,SPI 2 x 8 16bit HCS12 LQFP
MCU 16-bit HCS12 CISC 128KB Flash 3.3V/5V 112-Pin LQFP T/R
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112
S12Db 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 112/ Reel Rohs Compliant: Yes |NXP Semiconductors MC9S12DB128CPVER
IC MCU 16BIT 128KB FLASH 112LQFP
IC SOC CORTEX-M3 166MHZ 896FBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP