NXP Semiconductors MC9S08SH8CPJ

MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 20DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH8CPJ.

IHS

Datasheet343 pages13 years ago
Datasheet2 pages0 years ago

Freescale Semiconductor

Newark

CAD Models

Download NXP Semiconductors MC9S08SH8CPJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9S08SH4MPJ
S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, DIP 20
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
NXP SemiconductorsMC9RS08KA8CPJ
RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, DIP 20

Descriptions

Descriptions of NXP Semiconductors MC9S08SH8CPJ provided by its distributors.

MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 20DIP
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 20-DIP
MC9S08SH8 Series 512 B RAM 8 kB Flash 17 I/O 8-Bit Microcontroller - PDIP-20
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:8KB; Memory Size, RAM:512Byte; No. of I/O Pins:17; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:4; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 40MHZ, DIP-20; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:17; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP; No. of Pins:20; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08SH8CPJ.