NXP Semiconductors MC9RS08KA8CPJ

RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, DIP 20
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9RS08KA8CPJ.

element14 APAC

Datasheet42 pages0 years ago

NXP Semiconductors

_legacy Avnet

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+93.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

MicrochipATTINY4313-PU
IC MCU 8BIT 4KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP
MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors MC9RS08KA8CPJ provided by its distributors.

RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, DIP 20
MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin PDIP Rail
8-bit Microcontroller; Controller Family/Series:RS08; Memory Size, Flash:8KB; Memory Size, RAM:254Byte; No. of I/O Pins:18; No. of ADC Inputs:12; No. of Timers:1; No. of PWM Channels:2; Clock Speed:10MHz; Interface:I2C ;RoHS Compliant: Yes
MCU, 8BIT, RSO8, 10MHZ, DIP-20; Controller Family/Series:RS08; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP; No. of Pins:20; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:10MHz; Peripherals:ADC, COP, KBI, POR, TIM; Embedded Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9RS08KA8CPJ.