NXP Semiconductors MC9S08SH4MTGR

Other Series 40MHz TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
$ 3.034
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SH4MTGR.

element14 APAC

Datasheet343 pages13 years ago

IHS

Freescale Semiconductor

_legacy Avnet

LCSC

Inventory History

3 month trend:
-9.56%

CAD Models

Download NXP Semiconductors MC9S08SH4MTGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.034
$ 2.87
$ 2.87
Stock
303,748
313,928
313,928
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Core Architecture
S08
S08
S08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
5 MHz
5 MHz
Number of I/Os
14
14
14
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-11-20
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9S08SG4E2MTGR
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG4E2CTGR
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
NXP SemiconductorsMC9S08SF4MTG
8 Bit MCU, S08 Family S08SF Series Microcontrollers, 40 MHz, 16 Pins, TSSOP

Descriptions

Descriptions of NXP Semiconductors MC9S08SH4MTGR provided by its distributors.

Other Series 40MHz TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R
S08Sh 8-Bit Mcu, S08 Core, 4Kb Flash, 40Mhz, Sop 16/ Reel Rohs Compliant: Yes |NXP Semiconductors MC9S08SH4MTGR
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDSO16
MCU, 8BIT, 40MHZ, 4KB, TSSOP-16;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP