| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MC9S08SH32CTG | 388 | 167 | 15h | ||||||||
| Rochester Electronics | MC9S08SH32CTG | 2,673 | 13h | |||||||||
| UnikeyIC | MC9S08SH32CTG | 2,526 | 34 | Cut Tape | 11h | |||||||
| Flip Electronics | MC9S08SH32CTG | 5,857 | 4d | |||||||||
| Newark | MC9S08SH32CTG | 0 | 1300 |
Download NXP Semiconductors MC9S08SH32CTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors MC9S08SH32CTG provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: