| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MC9S08QE8CFM | 980 | 5h | |||||||||
| DigiKey | 568-14415-ND | 2,450 | 1 | Tray | ||||||||
| Flip Electronics | MC9S08QE8CFM | 2,940 | 2h | |||||||||
| Newark | MC9S08QE8CFM | 0 | 2450 | |||||||||
| Avnet | MC9S08QE8CFM | 0 | 2450 | 8h |
Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE8CFM.
Download NXP Semiconductors MC9S08QE8CFM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of NXP Semiconductors MC9S08QE8CFM provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE8CFM.