NXP Semiconductors MC9S08QD4CSCR

8 Bit MCU, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 4 KB, 8 Pins, SOIC
$ 2.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QD4CSCR.

IHS

Datasheet198 pages0 years ago

Future Electronics

Freescale Semiconductor

Newark

HQonline

Inventory History

3 month trend:
-7.74%

CAD Models

Download NXP Semiconductors MC9S08QD4CSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.056
$ 2.056
Stock
766,258
392,358
392,358
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Core Architecture
S08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
4
4
4
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-13
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsS9S08QD4J1MSCR
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsS9S08QD4J1MSC
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8
NXP SemiconductorsS9S08QD4J2MSCR
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8

Descriptions

Descriptions of NXP Semiconductors MC9S08QD4CSCR provided by its distributors.

8 Bit MCU, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 4 KB, 8 Pins, SOIC
MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N T/R / IC MCU 8BIT 4KB FLASH 8SOIC
Other Series 16MHz SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
S08QD 8-bit MCU, S08 core, 4KB Flash, 16MHz, SOIC 8
IC, 8BIT MCU, HCS08, 16MHZ, SOIC-8; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:4; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; No. of Timers:2; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP