NXP Semiconductors MC9S08QD2VSC

MCU 8-bit S08 S08 CISC 2KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
$ 1.729
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QD2VSC.

IHS

Datasheet198 pages3 years ago
Datasheet198 pages0 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

element14

Inventory History

3 month trend:
+15.27%

CAD Models

Download NXP Semiconductors MC9S08QD2VSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.729
$ 1.819
$ 1.819
Stock
162,512
418,250
418,250
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Core Architecture
S08
S08
S08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
4
4
4
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08QD4MSC
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
NXP SemiconductorsMC9S08QD4CSC
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
NXP SemiconductorsS9S08QD4J1MSCR
8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8

Descriptions

Descriptions of NXP Semiconductors MC9S08QD2VSC provided by its distributors.

MCU 8-bit S08 S08 CISC 2KB Flash 3.3V/5V Automotive 8-Pin SOIC N Rail
S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
S08Qd 8-Bit Mcu, S08 Core, 2Kb Flash, 16Mhz, Soic 8 Rohs Compliant: Yes
8 Bit MCU, QD Series, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 2 KB, 8 Pins, SOIC
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QD / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 2 / RAM Memory Size B = 128 / ADC Channels = 4 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5.3 / Width mm = 5.28 / Height mm = 2.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08QD2VSC.