NXP Semiconductors MC9S08QB4CWL

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QB4CWL.

IHS

Datasheet38 pages11 years ago

Freescale Semiconductor

NXP Semiconductors SCT

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08QB8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
NXP SemiconductorsMC9S08QE8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
NXP SemiconductorsMC9S08QE4CWJ
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 20-Pin SOIC W Tube

Descriptions

Descriptions of NXP Semiconductors MC9S08QB4CWL provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
MCU 8-bit HCS08 CISC 4KB Flash 2.5V/3.3V 28-Pin SOIC W Rail
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:512Byte; No. of ADC Inputs:8; No. of PWM Channels:1; Clock Speed:20MHz; Interface:SCI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes
MCU, 8BIT, S08, 20MHZ, SOIC-28; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:24; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Digital IC Case Style:SOIC; No. of Pins:28; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Peripherals:ADC, ACMP, KBI, TPM; Embedded Interface Type:SCI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP