NXP Semiconductors MC9S08QE4CWJ

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
$ 2.579
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08QE4CWJ.

NXP Semiconductors SCT

Datasheet54 pages11 years ago

IHS

_legacy Avnet

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.13%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08QE8CWJ
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Rail
NXP SemiconductorsMC9S08PA4VWJ
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB
NXP SemiconductorsMC9S08PA4AVWJ
MCU 8-bit S08CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin SOIC W Tube

Descriptions

Descriptions of NXP Semiconductors MC9S08QE4CWJ provided by its distributors.

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
S08QE 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 20
8-bit MCU, HCS08, 20 MHz, 4 KB, 256 Bytes, 20 Pins, SOIC
1.8V~3.6V 20MHz 2KB FLASH 4KB LVD,PWM,WDT 16 1.8V 3.6V 20MHz I2C,LINbus,SCI,SPI A/D 8x12b 8bit S08 SOIC-20 12.95mm*7.6mm*2.4mm
IC, SM, MCU, 8-BIT, S08, 4KB FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:16; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, RTC, TPM; No. of PWM Channels:6; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:4KB; Interface:I2C, SCI, SPI; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:4 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, DBG, RTC, Analog Comparator; No. of ADC Inputs:10; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:16; Number of bits In Timer:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, ACMP, RTC, TPM; Program Memory Size:4KB; Serial Comms:I2C, SCI, SPI; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP