NXP Semiconductors MC9S08PA60AVLC

8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 32 Pins, LQFP
$ 2.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PA60AVLC.

IHS

Datasheet41 pages6 years ago
Datasheet38 pages10 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PT60VLC
8 Bit MCU, EEPROM with TSI, S08 Family S08PT Series Microcontrollers, S08, 60 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PT60AVLC
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Tray
NXP SemiconductorsMC9S08RG60CFJE
S08 S08 Microcontroller IC 8-Bit 8MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)

Descriptions

Descriptions of NXP Semiconductors MC9S08PA60AVLC provided by its distributors.

8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 32 Pins, LQFP
8 Bit, hcs08L Core, 60K Flash/ Tray Rohs Compliant: Yes |NXP Semiconductors MC9S08PA60AVLC
MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Tray
2.7V~5.5V 20MHz 4KB FLASH 60KB LVD,POR,PWM,WDT 28 2.7V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 12x12b 8bit S08 QFP 7mm*7mm*1.45mm
MCU, 8BIT, 20MHZ, LQFP-32; Product Range: S08 Family S08PA Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 60KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No. of I/O's: 28I/O's; Embedded I

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP