NXP Semiconductors MC9S08PT60AVLC

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Tray
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PT60AVLC.

IHS

Datasheet41 pages6 years ago
Datasheet38 pages10 years ago

NXP Semiconductors SCT

element14 APAC

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
-27.15%

CAD Models

Download NXP Semiconductors MC9S08PT60AVLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-08-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PA32AVLC
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08PA32VLC
S08PA, 8 - Bit Microcontroller, S08 core, 32KB Flash in a 32 pin QFP package
NXP SemiconductorsMC9S08PA16VLC
IC MCU 8BIT 16KB FLASH 32LQFP / MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC9S08PT60AVLC provided by its distributors.

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP32
NXP MC9S08PT60AVLC 8 Bit Microcontroller, EEPROM with TSI, MC9S08, 20 MHz, 60 KB, 4 KB, 32 Pins, LQFP
Mcu, 8Bit, Mc9S08, 20Mhz, Lqfp-32; Product Range:S08 Family S08Pt Series Microcontrollers; Device Core:Hcs08; Operating Frequency Max:20Mhz; Program Memory Size:60Kb; No. Of Pins:32Pins; Ic Case/Package:Lqfp; No. Of I/O S:28I/O S Rohs Compliant: Yes |NXP Semiconductors MC9S08PT60AVLC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP