NXP Semiconductors MC9S08PA4AVTG

8-bit Microcontrollers - MCU S08PA 8bit MCU S08 core 4KB FLS TSSOP16
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PA4AVTG.

IHS

Datasheet30 pages6 years ago
Datasheet29 pages10 years ago

NXP Semiconductors

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+51.05%

CAD Models

Download NXP Semiconductors MC9S08PA4AVTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08PA8AVTG
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
MCU AVR 4K FLASH 15MHZ 20-TSSOP
STMicroelectronicsSTM8S103F2P6
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F2P6TR
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F2P3TR
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of NXP Semiconductors MC9S08PA4AVTG provided by its distributors.

8-bit Microcontrollers - MCU S08PA 8bit MCU S08 core 4KB FLS TSSOP16
8 Bit Microcontroller, Eeprom With Tsi, Mc9S08, 20 Mhz, 4 Kb, 512 Byte, 16, Tssop Rohs Compliant: Yes |NXP Semiconductors MC9S08PA4AVTG
2.7V~5.5V 20MHz 4KB FLASH 4KB LVD,POR,PWM,WDT 14 2.7V 5.5V 20MHz LINbus,SPI,UART,USART 128 x 8 A/D 8x12b 8bit S08 TSSOP-16 1.2mm
MCU, 8BIT, MC9S08, 20MHZ, TSSOP-16; Product Range: S08 Family S08PA Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 16Pins; MCU Case Style: TSSOP; No. of I/O's: 14I/O'
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08PA / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 4 / RAM Memory Size B = 512 / Interfaces = SCI / ADC Channels = 8 / ADC Resolution bit = 12 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 3 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP