STMicroelectronics STM8S103F2P6

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S103F2P6.

STMicroelectronics

Datasheet118 pages11 years ago
Datasheet117 pages14 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.85%

CAD Models

Download STMicroelectronics STM8S103F2P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S903F3P6
STM8S903F3P6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 640 B, 8 KB FLASH, 20-PIN TSSOP
NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16
NXP SemiconductorsMC9S08PA16AVTJ
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 20 Pins, TSSOP

Descriptions

Descriptions of STMicroelectronics STM8S103F2P6 provided by its distributors.

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
IC MCU 8BIT 4KB FLASH 20TSSOP / MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube
STM8S103F2P6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 4 KB, 640 B FLASH, 20-PIN TSSOP
4KB 2.95V~5.5V STM8 1KB 16MHz FLASH 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM8S MCU, STM8 Core, 20-Pin, TSSOP, 0 CAN Ch
STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 4KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 16I/O's; Em

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S103F2P6.