NXP Semiconductors MC9S08MP16VLC

S08 S08 Microcontroller IC 8-Bit 51.34MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
$ 3.843
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08MP16VLC.

ODG (Origin Data Global)

Datasheet36 pages0 years ago

IHS

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+43.58%

CAD Models

Download NXP Semiconductors MC9S08MP16VLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-10-06
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC9S08DZ16CLC
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC9S08AC16CFJE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08JM16CLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 32-Pin LQFP Brick

Descriptions

Descriptions of NXP Semiconductors MC9S08MP16VLC provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 51.34MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
MCU 8-Bit HCS08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 50.33MHz, CMOS, PQFP32
2.7V~5.5V 51.34MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 25 2.7V 5.5V 51.34MHz I2C,LINbus,SCI,SPI A/D 13x12b,D/A 3x5b 8bit S08 QFP 7mm*7mm*1.45mm
MCU, 8BIT, 16K FLASH, MP16, 32LQFP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:25; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:32; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:51.34MHz; Peripherals:ADC, DAC, PGA, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; SVHC:No SVHC (19-Dec-2012); Clock Frequency:50MHz; Flash Memory Size:16KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:13; No. of Bits:8; No. of I/O's:25; No. of Timers:2; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External; Package / Case:LQFP; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08MP / Clock Frequency Max. MHz = 51 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = USB / ADC Channels = 13 / ADC Resolution Bit = 12 / DAC Resolution Bit = 5 / Number of Programmable I/Os = 24 / Number of Timers/Counters = 4 / Comparators = 6 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC9S08MP16VLC.