NXP Semiconductors MC9S08DZ16CLC

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
$ 4.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08DZ16CLC.

IHS

Datasheet416 pages0 years ago
Datasheet416 pages0 years ago

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC9S08DZ16CLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-18
LTD Date2010-12-18

Related Parts

NXP SemiconductorsS9S08DZ16F2MLC
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32
NXP SemiconductorsS9S08DV16F2MLC
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 32
NXP SemiconductorsS9S08DZ16F1MLC
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP32

Descriptions

Descriptions of NXP Semiconductors MC9S08DZ16CLC provided by its distributors.

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PQFP32
MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick
8BIT MCU, 16K FLASH, 4K RAM, LQFP32; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:25; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, TPM, RTC; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:CAN, SCI, SPI; Interface:CAN, I2C, SPI, SCI; Interface Type:CAN,I2C,SCI,SPI; No. of ADC Inputs:10; No. of I/O's:26; Number of bits in ADC:12; Package / Case:LQFP; Peripherals:ADC, ACMP, RTC, TPM; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP