NXP Semiconductors MC9S08JM16CLD

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
$ 4.956
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08JM16CLD.

Augswan

Datasheet388 pages11 years ago

IHS

Freescale Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-01
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMC9S08AC16CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08JM8CLD
S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 44-LQFP (10x10)
NXP SemiconductorsS9S08AW16AE0CLD
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44

Descriptions

Descriptions of NXP Semiconductors MC9S08JM16CLD provided by its distributors.

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 44-Pin LQFP Tray
S08JM 8-bit MCU, S08 core, 16KB Flash, 48MHz, QFP 44
2.7V~5.5V 48MHz 1KB FLASH 16KB LVD,POR,PWM,WDT 33 2.7V 5.5V 48MHz I2C,LINbus,SCI,SPI,USB A/D 8x12b 8bit S08 QFP 10mm*10mm*1.4mm
IC, 8BIT MCU, HCS08, 48MHZ, LQFP-44; Controller Family/Series:HCS08; Core Size:8 bit; No. of I/O's:33; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:48MHz; No. of Timers:2; Interface:I2C, SCI, SPI; No. of PWM Channels:6 ;RoHS Compliant: Yes
MCU, 8BIT, HCS08, 48MHZ, LQFP-44; Controller Family/Series:S08JM; Core Size:8bit; No. of I/O's:33; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:44; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:48MHz; Peripherals:ADC, ACMP, KBI, RTC, TPM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08JM / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 1 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = USB / ADC Channels = 8 / ADC Resolution bit = 12 / Number of Programmable I/Os = 33 / Number of Timers/Counters = 3 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 44 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP